
1-1939758-4 | |
|---|---|
DigiKey Part Number | 1-1939758-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1939758-4 |
Description | REC HSG 4POS X-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1939758-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90312-004LF | Amphenol CS (FCI) | 820 | 609-3623-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,89320 Kč | 297,33 Kč |
| 50 | 11,32640 Kč | 566,32 Kč |
| 100 | 10,78460 Kč | 1 078,46 Kč |
| 250 | 10,10928 Kč | 2 527,32 Kč |
| 500 | 9,62590 Kč | 4 812,95 Kč |
| 1 000 | 9,16626 Kč | 9 166,26 Kč |
| 2 500 | 8,59230 Kč | 21 480,75 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

