2002772205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 976
Unit Price: 7,58000 Kč
Datasheet
2002772205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002772205
2002772205
2002772205
Example of Nano-Fit Assembly

2002772205

DigiKey Part Number
WM26693-ND
Manufacturer
Manufacturer Product Number
2002772205
Description
CONN PLUG HSG 5POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2002772205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 190 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 2005,85178 Kč42 132,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5,85178 Kč
Unit Price with VAT:7,08065 Kč

Other Suppliers on DigiKey

7 190In Stock
Ships from WEC