



2002771205 | |
|---|---|
DigiKey Part Number | WM26679-ND |
Manufacturer | |
Manufacturer Product Number | 2002771205 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,02480 Kč | 150,62 Kč |
| 50 | 5,73740 Kč | 286,87 Kč |
| 100 | 5,46160 Kč | 546,16 Kč |
| 250 | 5,11916 Kč | 1 279,79 Kč |
| 500 | 4,87460 Kč | 2 437,30 Kč |
| 1 000 | 4,64159 Kč | 4 641,59 Kč |
| 2 500 | 4,35074 Kč | 10 876,85 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







