
M30-0822-00012 | |
|---|---|
DigiKey Part Number | 6159-M30-0822-00012-ND |
Manufacturer | |
Manufacturer Product Number | M30-0822-00012 |
Description | USB Type C plug |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 22 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 22 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,86600 Kč | 284,33 Kč |
| 10 | 45,40900 Kč | 454,09 Kč |
| 25 | 34,16120 Kč | 854,03 Kč |
| 50 | 28,53720 Kč | 1 426,86 Kč |
| 100 | 22,70470 Kč | 2 270,47 Kč |
| Unit Price without VAT: | 56,86600 Kč |
|---|---|
| Unit Price with VAT: | 68,80786 Kč |



