
M30-0838-00001 | |
|---|---|
DigiKey Part Number | 6159-M30-0838-00001-ND |
Manufacturer | |
Manufacturer Product Number | M30-0838-00001 |
Description | USB Type C plug |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,32600 Kč | 181,63 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 21,83800 Kč | 545,95 Kč |
| 50 | 18,26820 Kč | 913,41 Kč |
| 100 | 14,48860 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 36,32600 Kč |
|---|---|
| Unit Price with VAT: | 43,95446 Kč |






