
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Mounting Type | Surface Mount | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,59400 Kč | 272,97 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 50 | 27,29740 Kč | 1 364,87 Kč |
| 100 | 21,83790 Kč | 2 183,79 Kč |
| Unit Price without VAT: | 54,59400 Kč |
|---|---|
| Unit Price with VAT: | 66,05874 Kč |



