19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104I-TA01

DigiKey Part Number
4827-104I-TA01TR-ND - Tape & Reel (TR)
4827-104I-TA01CT-ND - Cut Tape (CT)
4827-104I-TA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104I-TA01
Description
SD 4.0 SOCKET ,TOP MOUNT, PUSH-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
104I-TA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
19 (18 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount
Features
Board Guide, Switch
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1076,58000 Kč765,80 Kč
2571,78800 Kč1 794,70 Kč
5068,35260 Kč3 417,63 Kč
10065,08960 Kč6 508,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30060,23417 Kč18 070,25 Kč
60057,36023 Kč34 416,14 Kč
90055,74339 Kč50 169,05 Kč
1 50053,77196 Kč80 657,94 Kč
2 10052,51160 Kč110 274,36 Kč
3 00051,20824 Kč153 624,72 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč