New at DigiKey
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F03-0655-00011

DigiKey Part Number
6159-F03-0655-00011TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F03-0655-00011
Description
SD card connector reverse type
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walta
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
11 (9 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Mounting Type
Surface Mount
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Walta
A separate 2 099,80 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
559,21400 Kč296,07 Kč
1047,24600 Kč472,46 Kč
2535,48680 Kč887,17 Kč
5029,60720 Kč1 480,36 Kč
10023,72770 Kč2 372,77 Kč
Unit Price without VAT:59,21400 Kč
Unit Price with VAT:71,64894 Kč