
D13-0824-24025 | |
|---|---|
DigiKey Part Number | 6159-D13-0824-24025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D13-0824-24025 |
Description | Waterproof USB-C female DIP+SMT |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 24 Position Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Mounting Type | Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | PC Board | |
Ingress Protection | Waterproof | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 123,14200 Kč | 615,71 Kč |
| 10 | 98,51400 Kč | 985,14 Kč |
| 25 | 73,88560 Kč | 1 847,14 Kč |
| 50 | 61,67660 Kč | 3 083,83 Kč |
| 100 | 49,25700 Kč | 4 925,70 Kč |
| 500 | 37,04800 Kč | 18 524,00 Kč |
| 1 000 | 24,62850 Kč | 24 628,50 Kč |
| Unit Price without VAT: | 123,14200 Kč |
|---|---|
| Unit Price with VAT: | 149,00182 Kč |




