
LUB-C132D-0-004-G-69 | |
|---|---|
DigiKey Part Number | 5149-LUB-C132D-0-004-G-69-ND |
Manufacturer | |
Manufacturer Product Number | LUB-C132D-0-004-G-69 |
Description | CONN USB 3.2 TYPE C 24P STRADDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Straddle Mount | |
Mounting Feature | - | |
Termination | PC Board, Solder | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 56 | 15,30232 Kč | 856,93 Kč |
| 112 | 14,56920 Kč | 1 631,75 Kč |
| 280 | 13,65621 Kč | 3 823,74 Kč |
| 504 | 13,10083 Kč | 6 602,82 Kč |
| 1 008 | 12,47506 Kč | 12 574,86 Kč |
| 2 520 | 11,69405 Kč | 29 469,01 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



