New at DigiKey
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Straddle Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D13-0867-24001

DigiKey Part Number
6159-D13-0867-24001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D13-0867-24001
Description
USB Type C female verticle
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Straddle Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walta
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Straddle Mount
Mounting Feature
Vertical
Termination
PC Board
Operating Temperature
-20°C ~ 60°C
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
100VAC
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Walta
A separate 2 105,00 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
582,09600 Kč410,48 Kč
1065,67600 Kč656,76 Kč
2549,25720 Kč1 231,43 Kč
5041,04760 Kč2 052,38 Kč
Unit Price without VAT:82,09600 Kč
Unit Price with VAT:99,33616 Kč