Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLBD1608K2U800TP | |
|---|---|
DigiKey Part Number  | 1292-WLBD1608K2U800TPTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | WLBD1608K2U800TP  | 
Description  | FERRITE BEAD 80 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Walsin Technology Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 80 Ohms @ 100 MHz  | |
Current Rating (Max)  | 600mA  | |
DC Resistance (DCR) (Max)  | 100mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,07984 Kč | 319,36 Kč | 
| Unit Price without VAT: | 0,07984 Kč | 
|---|---|
| Unit Price with VAT: | 0,09661 Kč | 






