
EBMS160808H680 | |
|---|---|
DigiKey Part Number  | 5262-EBMS160808H680TR-ND - Tape & Reel (TR) 5262-EBMS160808H680CT-ND - Cut Tape (CT) 5262-EBMS160808H680DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EBMS160808H680  | 
Description  | FERRITE BEAD 68 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 100mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Max Echo  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 68 Ohms @ 100 MHz  | |
Current Rating (Max)  | 700mA  | |
DC Resistance (DCR) (Max)  | 100mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.031" (0.80mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,79100 Kč | 7,91 Kč | 
| 25 | 0,69080 Kč | 17,27 Kč | 
| 50 | 0,62420 Kč | 31,21 Kč | 
| 100 | 0,55970 Kč | 55,97 Kč | 
| 250 | 0,48352 Kč | 120,88 Kč | 
| 500 | 0,43152 Kč | 215,76 Kč | 
| 1 000 | 0,38325 Kč | 383,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,29779 Kč | 1 191,16 Kč | 
| 8 000 | 0,25953 Kč | 2 076,24 Kč | 
| 12 000 | 0,23840 Kč | 2 860,80 Kč | 
| 20 000 | 0,21846 Kč | 4 369,20 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

