BBGK00160808800Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,28015 Kč
Datasheet

Parametric Equivalent


Max Echo
In Stock: 4 142
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 6,73594 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 690
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 800
Unit Price: 3,54000 Kč
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,33623 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,07984 Kč
Datasheet
ABGK00201209301Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBGK00160808800Y00

DigiKey Part Number
553-BBGK00160808800Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBGK00160808800Y00
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28015 Kč1 120,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,28015 Kč
Unit Price with VAT:0,33898 Kč