WLBD1608HCU331TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 1 761
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 95 325
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 102 511
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 0,93461 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 2 404
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,44221 Kč
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1608HCU331TL

DigiKey Part Number
1292-WLBD1608HCU331TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD1608HCU331TL
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18282 Kč731,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,18282 Kč
Unit Price with VAT:0,22121 Kč