FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1608PF-301T22

DigiKey Part Number
4816-HFZ1608PF-301T22TR-ND - Tape & Reel (TR)
4816-HFZ1608PF-301T22CT-ND - Cut Tape (CT)
4816-HFZ1608PF-301T22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1608PF-301T22
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,17900 Kč11,79 Kč
251,01880 Kč25,47 Kč
500,91780 Kč45,89 Kč
1000,82100 Kč82,10 Kč
2500,70812 Kč177,03 Kč
5000,63066 Kč315,33 Kč
1 0000,55888 Kč558,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43074 Kč1 722,96 Kč
8 0000,37332 Kč2 986,56 Kč
12 0000,34206 Kč4 104,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč