
RFMTA310819IMAB701 | |
|---|---|
DigiKey Part Number | 1292-1099-ND |
Manufacturer | |
Manufacturer Product Number | RFMTA310819IMAB701 |
Description | RF ANT 2.4GHZ STAMPED MET IPEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Stamped Metal U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5.8dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.331" (8.40mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 Kč | 108,62 Kč |
| 10 | 70,85400 Kč | 708,54 Kč |
| 25 | 61,01120 Kč | 1 525,28 Kč |
| 100 | 49,88640 Kč | 4 988,64 Kč |
| 250 | 44,42476 Kč | 11 106,19 Kč |
| 500 | 41,06392 Kč | 20 531,96 Kč |
| 1 000 | 39,07406 Kč | 39 074,06 Kč |
| Unit Price without VAT: | 108,62000 Kč |
|---|---|
| Unit Price with VAT: | 131,43020 Kč |




