
ANT-W63-MSA-TH1 | |
|---|---|
DigiKey Part Number | 343-ANT-W63-MSA-TH1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-MSA-TH1 |
Description | ANT WIFI6 2.4/5/6GHZ STAMPD TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-MSA-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz, 6.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 3 | |
VSWR | 1.9, 2.9, 3.2 | |
Return Loss | - | |
Gain | 3.5dBi, 3.8dBi, 3.8dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.728" (18.50mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 5 000 | 8,68313 Kč | 43 415,65 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |






