
1002427 | |
|---|---|
DigiKey Part Number | 478-1002427TR-ND - Tape & Reel (TR) 478-1002427CT-ND - Cut Tape (CT) 478-1002427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002427 |
Description | RF ANT 868MHZ/915MHZ STAMPED MET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS, ISM, LoRa, LPWAN, Sigfox Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1002427 Models |
Category | Number of Bands 5 |
Manufacturer KYOCERA AVX | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM, Navigation | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz, 915MHz, 1.575GHz | Height (Max) 0.071" (1.80mm) |
Frequency Range 868MHz, 915MHz, 1.561GHz ~ 1.602GHz | Applications Beidou, GLONASS, GPS, ISM, LoRa, LPWAN, Sigfox |
Antenna Type Stamped Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 100 | 14,73220 Kč | 1 473,22 Kč |
| 250 | 13,80744 Kč | 3 451,86 Kč |
| 500 | 13,24974 Kč | 6 624,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 12,46546 Kč | 22 437,83 Kč |
| 3 600 | 12,14524 Kč | 43 722,86 Kč |
| 5 400 | 11,98480 Kč | 64 717,92 Kč |
| 9 000 | 11,80718 Kč | 106 264,62 Kč |
| 12 600 | 11,70328 Kč | 147 461,33 Kč |
| 18 000 | 11,60341 Kč | 208 861,38 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







