
1002427-01 | |
|---|---|
DigiKey Part Number | 478-1002427-01-ND |
Manufacturer | |
Manufacturer Product Number | 1002427-01 |
Description | EVAL BOARD FOR 1002427 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1002427 - Antenna 863MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer KYOCERA AVX | Utilized IC / Part 1002427 |
Packaging Tray | RF Frequency 863MHz ~ 928MHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 863MHz ~ 928MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,14000 Kč | 453,14 Kč |
| 10 | 394,88800 Kč | 3 948,88 Kč |
| 25 | 374,71360 Kč | 9 367,84 Kč |
| 100 | 347,05280 Kč | 34 705,28 Kč |
| 250 | 330,50180 Kč | 82 625,45 Kč |
| 500 | 318,82944 Kč | 159 414,72 Kč |
| Unit Price without VAT: | 453,14000 Kč |
|---|---|
| Unit Price with VAT: | 548,29940 Kč |


