
RFMTA340745IMAB701 | |
|---|---|
DigiKey Part Number | 1292-1100-ND |
Manufacturer | |
Manufacturer Product Number | RFMTA340745IMAB701 |
Description | RF ANT 2.4GHZ STAMPED MET IPEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Stamped Metal U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3.4dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 65,15000 Kč | 651,50 Kč |
| 25 | 60,02600 Kč | 1 500,65 Kč |
| 100 | 54,39110 Kč | 5 439,11 Kč |
| 250 | 51,70552 Kč | 12 926,38 Kč |
| 500 | 51,30938 Kč | 25 654,69 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


