
RFMTA271200NNAB001 | |
---|---|
DigiKey Part Number | 1292-1102-ND |
Manufacturer | |
Manufacturer Product Number | RFMTA271200NNAB001 |
Description | RF ANT 2.4GHZ STAMPED MET SLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,03000 Kč | 61,03 Kč |
10 | 38,68100 Kč | 386,81 Kč |
25 | 32,82800 Kč | 820,70 Kč |
100 | 26,21250 Kč | 2 621,25 Kč |
250 | 22,96300 Kč | 5 740,75 Kč |
500 | 20,96498 Kč | 10 482,49 Kč |
1 000 | 19,29087 Kč | 19 290,87 Kč |
2 500 | 17,54794 Kč | 43 869,85 Kč |
Unit Price without VAT: | 61,03000 Kč |
---|---|
Unit Price with VAT: | 73,84630 Kč |