
RFBPF3225180C07B1U | |
|---|---|
DigiKey Part Number | 1292-1107-2-ND - Tape & Reel (TR) 1292-1107-1-ND - Cut Tape (CT) 1292-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF3225180C07B1U |
Description | RF FILTER BAND PASS 1.4GHZ 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 1.8dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Walsin Technology Corporation | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 1.4GHz Center | Height (Max) 0.079" (2.00mm) |
Bandwidth 550MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 9,81440 Kč | 490,72 Kč |
| 100 | 9,23070 Kč | 923,07 Kč |
| 250 | 8,51260 Kč | 2 128,15 Kč |
| 500 | 8,00738 Kč | 4 003,69 Kč |
| 1 000 | 7,53240 Kč | 7 532,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,08546 Kč | 14 170,92 Kč |
| 4 000 | 6,66513 Kč | 26 660,52 Kč |
| 6 000 | 6,43081 Kč | 38 584,86 Kč |
| 10 000 | 6,14717 Kč | 61 471,70 Kč |
| 14 000 | 5,96712 Kč | 83 539,68 Kč |
| 20 000 | 5,78193 Kč | 115 638,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







