Image for RFBPF1109060E0T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFBPF1109060E0T

DigiKey Part Number
1292-RFBPF1109060E0TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFBPF1109060E0T
Description
RF FILTER BAND PASS 1.58GHZ 5SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.58GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1.9dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Walsin Technology Corporation
Insertion Loss
1.9dB
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency
1.58GHz Center
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Bandwidth
60MHz
Height (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01791 Kč6 053,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2,01791 Kč
Unit Price with VAT:2,44167 Kč