
AFII-LC-0081-T | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0081-TTR-ND - Tape & Reel (TR) 535-AFII-LC-0081-TCT-ND - Cut Tape (CT) 535-AFII-LC-0081-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0081-T |
Description | RF FILTER BAND PASS 1.45GHZ 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 0.85dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Abracon LLC | Insertion Loss 0.85dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 1.4GHz Center | Height (Max) 0.079" (2.00mm) |
Bandwidth 550MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,70480 Kč | 535,24 Kč |
| 100 | 10,06640 Kč | 1 006,64 Kč |
| 250 | 9,28364 Kč | 2 320,91 Kč |
| 500 | 8,73264 Kč | 4 366,32 Kč |
| 1 000 | 8,21463 Kč | 8 214,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,72727 Kč | 15 454,54 Kč |
| 4 000 | 7,26872 Kč | 29 074,88 Kč |
| 6 000 | 7,01312 Kč | 42 078,72 Kč |
| 10 000 | 6,70378 Kč | 67 037,80 Kč |
| 14 000 | 6,50734 Kč | 91 102,76 Kč |
| 20 000 | 6,30534 Kč | 126 106,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



