
RFBPF20124G7W6T | |
|---|---|
DigiKey Part Number | 1292-RFBPF20124G7W6TTR-ND - Tape & Reel (TR) 1292-RFBPF20124G7W6TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFBPF20124G7W6T |
Description | RF FILTER BAND PASS 4.7GHZ 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 25 | 4,43720 Kč | 110,93 Kč |
| 50 | 4,17220 Kč | 208,61 Kč |
| 100 | 3,92160 Kč | 392,16 Kč |
| 250 | 3,61640 Kč | 904,10 Kč |
| 500 | 3,40126 Kč | 1 700,63 Kč |
| 1 000 | 3,19918 Kč | 3 199,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,00931 Kč | 6 018,62 Kč |
| 4 000 | 2,83070 Kč | 11 322,80 Kč |
| 6 000 | 2,73124 Kč | 16 387,44 Kč |
| 10 000 | 2,61087 Kč | 26 108,70 Kč |
| 14 000 | 2,53450 Kč | 35 483,00 Kč |
| 20 000 | 2,45594 Kč | 49 118,80 Kč |
| 50 000 | 2,26497 Kč | 113 248,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











