
BLM15HB221SH1D | |
|---|---|
DigiKey Part Number | 490-15019-2-ND - Tape & Reel (TR) 490-15019-1-ND - Cut Tape (CT) 490-15019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HB221SH1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HB221SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,27680 Kč | 31,92 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 250 | 0,88696 Kč | 221,74 Kč |
| 500 | 0,78826 Kč | 394,13 Kč |
| 1 000 | 0,69713 Kč | 697,13 Kč |
| 5 000 | 0,54616 Kč | 2 730,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44770 Kč | 4 477,00 Kč |
| 20 000 | 0,44621 Kč | 8 924,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









