


SK310SMA | |
|---|---|
DigiKey Part Number | 4878-SK310SMATR-ND - Tape & Reel (TR) 4878-SK310SMACT-ND - Cut Tape (CT) 4878-SK310SMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310SMA |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK310SMA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 2,98424 Kč | 1 492,12 Kč |
| 1 000 | 2,65898 Kč | 2 658,98 Kč |
| 2 000 | 2,38464 Kč | 4 769,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,97588 Kč | 14 819,10 Kč |
| 15 000 | 1,80962 Kč | 27 144,30 Kč |
| 22 500 | 1,72491 Kč | 38 810,47 Kč |
| 37 500 | 1,62970 Kč | 61 113,75 Kč |
| 52 500 | 1,57333 Kč | 82 599,82 Kč |
| 75 000 | 1,51853 Kč | 113 889,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










