


RFANT5220110A0T | |
|---|---|
DigiKey Part Number | 1292-RFANT5220110A0TTR-ND - Tape & Reel (TR) 1292-RFANT5220110A0TCT-ND - Cut Tape (CT) 1292-RFANT5220110A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFANT5220110A0T |
Description | ANTENNA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.049" (1.25mm) | |
Applications | Bluetooth, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 25 | 5,96120 Kč | 149,03 Kč |
| 100 | 5,16990 Kč | 516,99 Kč |
| 250 | 4,79268 Kč | 1 198,17 Kč |
| 500 | 4,56490 Kč | 2 282,45 Kč |
| 1 000 | 4,39608 Kč | 4 396,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,79193 Kč | 9 583,86 Kč |
| 4 000 | 4,36798 Kč | 17 471,92 Kč |
| 6 000 | 4,15264 Kč | 24 915,84 Kč |
| 10 000 | 3,91132 Kč | 39 113,20 Kč |
| 14 000 | 3,76872 Kč | 52 762,08 Kč |
| 20 000 | 3,63039 Kč | 72 607,80 Kč |
| 50 000 | 3,59166 Kč | 179 583,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |







