0805N1R0B101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,62149 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,31748 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 950
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,36361 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,26069 Kč
Datasheet
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N1R0B101CT

DigiKey Part Number
1292-0805N1R0B101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N1R0B101CT
Description
CAP CER 1PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N1R0B101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.1pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805BRNPO0BN1R0YAGEO013-CC0805BRNPO0BN1R0TR-ND0,62149 KčParametric Equivalent
CQ0805BRNPO0BN1R0YAGEO0CQ0805BRNPO0BN1R0-ND5,31748 KčParametric Equivalent
GMC21CG1R0B100NTCal-Chip Electronics, Inc.3 9504713-GMC21CG1R0B100NTCT-ND9,66000 KčParametric Equivalent
VJ0805A1R0BXBCW1BCVishay Vitramon0VJ0805A1R0BXBCW1BC-ND1,36361 KčParametric Equivalent
VJ0805A1R0BXBPW1BCVishay Vitramon0VJ0805A1R0BXBPW1BC-ND1,26069 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40757 Kč1 630,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,40757 Kč
Unit Price with VAT:0,49316 Kč