
GMC21CG1R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R0B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R0B100NT |
Description | CAP0805 COG 1PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 50 | 4,38440 Kč | 219,22 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 500 | 3,15138 Kč | 1 575,69 Kč |
| 1 000 | 2,91263 Kč | 2 912,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,55415 Kč | 10 216,60 Kč |
| 8 000 | 2,42099 Kč | 19 367,92 Kč |
| 12 000 | 2,35430 Kč | 28 251,60 Kč |
| 20 000 | 2,28039 Kč | 45 607,80 Kč |
| 28 000 | 2,23717 Kč | 62 640,76 Kč |
| 40 000 | 2,19561 Kč | 87 824,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

