Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N560F101CT | |
|---|---|
DigiKey Part Number | 1292-0603N560F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N560F101CT |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N560F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C560F1GACTU | KEMET | 0 | 399-C0603C560F1GACTUTR-ND | 0,27497 Kč | Parametric Equivalent |
| CBR06C560F1GAC | KEMET | 0 | 399-CBR06C560F1GACTR-ND | 0,67333 Kč | Parametric Equivalent |
| CC0603FRNPO0BN560 | YAGEO | 4 290 | 13-CC0603FRNPO0BN560CT-ND | 0,14000 Kč | Parametric Equivalent |
| GCM1885C2A560FA16D | Murata Electronics | 16 496 | 490-GCM1885C2A560FA16DCT-ND | 0,12000 Kč | Parametric Equivalent |
| GCM1885C2A560FA16J | Murata Electronics | 0 | 490-GCM1885C2A560FA16JTR-ND | 0,01924 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27508 Kč | 1 100,32 Kč |
| Unit Price without VAT: | 0,27508 Kč |
|---|---|
| Unit Price with VAT: | 0,33285 Kč |







