
CC0603FRNPO0BN560 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN560TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN560CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,40260 Kč | 70,13 Kč |
| 100 | 1,22420 Kč | 122,42 Kč |
| 500 | 0,92308 Kč | 461,54 Kč |
| 1 000 | 0,83047 Kč | 830,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65871 Kč | 2 634,84 Kč |
| 8 000 | 0,60968 Kč | 4 877,44 Kč |
| 12 000 | 0,58513 Kč | 7 021,56 Kč |
| 20 000 | 0,55796 Kč | 11 159,20 Kč |
| 28 000 | 0,54207 Kč | 15 177,96 Kč |
| 40 000 | 0,52680 Kč | 21 072,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

