
GMC10CG560F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG560F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG560F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG560F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560F100NT |
Description | CAP0603 COG 56PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48660 Kč | 74,33 Kč |
| 100 | 1,29980 Kč | 129,98 Kč |
| 500 | 0,98564 Kč | 492,82 Kč |
| 1 000 | 0,88864 Kč | 888,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74391 Kč | 2 975,64 Kč |
| 8 000 | 0,69015 Kč | 5 521,20 Kč |
| 12 000 | 0,66327 Kč | 7 959,24 Kč |
| 20 000 | 0,63348 Kč | 12 669,60 Kč |
| 28 000 | 0,61606 Kč | 17 249,68 Kč |
| 40 000 | 0,59931 Kč | 23 972,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

