
0603N471J500CT | |
|---|---|
DigiKey Part Number | 1292-1530-2-ND - Tape & Reel (TR) 1292-1530-1-ND - Cut Tape (CT) 1292-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N471J500CT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N471J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H471JM | KYOCERA AVX | 12 470 | 478-KGM15ACG1H471JMCT-ND | 2,31000 Kč | Direct |
| 885012006061 | Würth Elektronik | 3 238 | 732-7803-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0603JPNPO9BN471 | YAGEO | 29 988 | 13-AC0603JPNPO9BN471CT-ND | 2,73000 Kč | Parametric Equivalent |
| AC0603JRNPO9BN471 | YAGEO | 45 | 311-3093-1-ND | 2,73000 Kč | Parametric Equivalent |
| C0603C471J5GAC7411 | KEMET | 139 836 | 399-C0603C471J5GAC7411CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 500 | 0,24946 Kč | 124,73 Kč |
| 1 000 | 0,21796 Kč | 217,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17119 Kč | 684,76 Kč |
| 8 000 | 0,15384 Kč | 1 230,72 Kč |
| 12 000 | 0,14517 Kč | 1 742,04 Kč |
| 20 000 | 0,13557 Kč | 2 711,40 Kč |
| 28 000 | 0,12997 Kč | 3 639,16 Kč |
| 40 000 | 0,12459 Kč | 4 983,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

