470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006061

DigiKey Part Number
732-7803-2-ND - Tape & Reel (TR)
732-7803-1-ND - Cut Tape (CT)
732-7803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006061
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N471J500CTWalsin Technology Corporation441292-1530-1-ND2,10000 KčParametric Equivalent
AC0603JPNPO9BN471YAGEO29 98813-AC0603JPNPO9BN471CT-ND2,73000 KčParametric Equivalent
AC0603JRNPO9BN471YAGEO45311-3093-1-ND2,73000 KčParametric Equivalent
C0603C471J5GAC7411KEMET139 836399-C0603C471J5GAC7411CT-ND2,10000 KčParametric Equivalent
C0603C471J5GACAUTOKEMET63 367399-6892-1-ND2,73000 KčParametric Equivalent
In-Stock: 3 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55440 Kč27,72 Kč
1000,47460 Kč47,46 Kč
5000,34142 Kč170,71 Kč
1 0000,30048 Kč300,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23933 Kč957,32 Kč
8 0000,21665 Kč1 733,20 Kč
12 0000,20533 Kč2 463,96 Kč
20 0000,19279 Kč3 855,80 Kč
28 0000,18547 Kč5 193,16 Kč
40 0000,17843 Kč7 137,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč