0603N331G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,37371 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 696
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,37256 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,36295 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,94412 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,81848 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,52608 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,36550 Kč
Datasheet
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N331G101CT

DigiKey Part Number
1292-0603N331G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N331G101CT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N331G101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29182 Kč1 167,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,29182 Kč
Unit Price with VAT:0,35310 Kč