
GMC10CG331G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG331G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG331G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331G100NTD |
Description | CAP0603 COG 330PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,27520 Kč | 427,52 Kč |
| 500 | 3,44662 Kč | 1 723,31 Kč |
| 1 000 | 3,19086 Kč | 3 190,86 Kč |
| 2 500 | 2,92090 Kč | 7 302,25 Kč |
| 5 000 | 2,75826 Kč | 13 791,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,62441 Kč | 26 244,10 Kč |
| 20 000 | 2,51420 Kč | 50 284,00 Kč |
| 30 000 | 2,45900 Kč | 73 770,00 Kč |
| 50 000 | 2,39779 Kč | 119 889,50 Kč |
| 70 000 | 2,36201 Kč | 165 340,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

