
GMC10CG331G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG331G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG331G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331G100NT |
Description | CAP0603 COG 330PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 50 | 1,63780 Kč | 81,89 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 500 | 1,09232 Kč | 546,16 Kč |
| 1 000 | 0,98733 Kč | 987,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83000 Kč | 3 320,00 Kč |
| 8 000 | 0,77168 Kč | 6 173,44 Kč |
| 12 000 | 0,74247 Kč | 8 909,64 Kč |
| 20 000 | 0,71011 Kč | 14 202,20 Kč |
| 28 000 | 0,69120 Kč | 19 353,60 Kč |
| 40 000 | 0,67302 Kč | 26 920,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

