
0603N150J101CT | |
|---|---|
DigiKey Part Number | 1292-1486-2-ND - Tape & Reel (TR) 1292-1486-1-ND - Cut Tape (CT) 1292-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N150J101CT |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N150J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A150JT | KYOCERA AVX | 0 | 478-KGM15ACG2A150JTCT-ND | 2,10000 Kč | Direct |
| 885012006074 | Würth Elektronik | 2 163 | 732-12051-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | 2,73000 Kč | Parametric Equivalent |
| C0603C150J1GACAUTO | KEMET | 2 550 | 399-15857-1-ND | 6,09000 Kč | Parametric Equivalent |
| C0603C150J1GACTU | KEMET | 728 | 399-C0603C150J1GACTUCT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,27300 Kč | 27,30 Kč |
| 500 | 0,19150 Kč | 95,75 Kč |
| 1 000 | 0,16651 Kč | 166,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12909 Kč | 516,36 Kč |
| 8 000 | 0,11531 Kč | 922,48 Kč |
| 12 000 | 0,10840 Kč | 1 300,80 Kč |
| 20 000 | 0,10078 Kč | 2 015,60 Kč |
| 28 000 | 0,09632 Kč | 2 696,96 Kč |
| 40 000 | 0,09204 Kč | 3 681,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

