100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N101F500CT

DigiKey Part Number
1292-0603N101F500CTTR-ND - Tape & Reel (TR)
1292-0603N101F500CT-ND - Cut Tape (CT)
1292-0603N101F500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N101F500CT
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N101F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FRNPO9BN101YAGEO1 21813-AC0603FRNPO9BN101CT-ND7,77000 KčParametric Equivalent
C0603C101F5GACAUTOKEMET13 480399-C0603C101F5GACAUTOCT-ND20,16000 KčParametric Equivalent
C0603C101F5GACTUKEMET56 339399-C0603C101F5GACTUCT-ND19,95000 KčParametric Equivalent
C0603C101F5GALTUKEMET0399-C0603C101F5GALTUTR-ND9,22028 KčParametric Equivalent
C1608C0G1H101F080AATDK39 131445-5368-1-ND6,09000 KčParametric Equivalent
In-Stock: 834 994
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,42420 Kč21,21 Kč
1000,36120 Kč36,12 Kč
5000,25618 Kč128,09 Kč
1 0000,22405 Kč224,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17602 Kč704,08 Kč
8 0000,15830 Kč1 266,40 Kč
12 0000,14942 Kč1 793,04 Kč
20 0000,13962 Kč2 792,40 Kč
28 0000,13388 Kč3 748,64 Kč
40 0000,12838 Kč5 135,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč