
C0603C101F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C101F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,74300 Kč | 127,43 Kč |
| 50 | 9,86880 Kč | 493,44 Kč |
| 100 | 8,98660 Kč | 898,66 Kč |
| 500 | 7,49464 Kč | 3 747,32 Kč |
| 1 000 | 7,03331 Kč | 7 033,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,34117 Kč | 25 364,68 Kč |
| 8 000 | 6,08384 Kč | 48 670,72 Kč |
| 12 000 | 5,95494 Kč | 71 459,28 Kč |
| 20 000 | 5,81201 Kč | 116 240,20 Kč |
| 28 000 | 5,72845 Kč | 160 396,60 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

