100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H101F080AA

DigiKey Part Number
445-5368-2-ND - Tape & Reel (TR)
445-5368-1-ND - Cut Tape (CT)
445-5368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H101F080AA
Description
CAP CER 100PF 50V C0G 0603
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H101F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A101F080AATDK6 113445-5378-1-ND7,72000 KčUpgrade
06035A101FA12AKYOCERA AVX006035A101FA12A-ND10,73527 KčDirect
C0603C101F5GACTUKEMET51 267399-C0603C101F5GACTUCT-ND19,81000 KčDirect
C0603C101F5GALTUKEMET0399-C0603C101F5GALTUTR-ND9,15770 KčDirect
KGM15ACG1H101FMKYOCERA AVX13 518478-KGM15ACG1H101FMCT-ND8,76000 KčDirect
In-Stock: 34 176
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,58700 Kč35,87 Kč
502,60700 Kč130,35 Kč
1002,30660 Kč230,66 Kč
5001,79816 Kč899,08 Kč
1 0001,64133 Kč1 641,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,36609 Kč5 464,36 Kč
8 0001,28136 Kč10 250,88 Kč
12 0001,23894 Kč14 867,28 Kč
20 0001,19192 Kč23 838,40 Kč
28 0001,16444 Kč32 604,32 Kč
40 0001,13800 Kč45 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč