Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N8R0B500CT | |
|---|---|
DigiKey Part Number | 1292-0402N8R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N8R0B500CT |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N8R0B500CT | Walsin Technology Corporation | 0 | 1292-RF15N8R0B500CTTR-ND | 0,13703 Kč | Parametric Equivalent |
| 04025A8R0BAT2A | KYOCERA AVX | 0 | 04025A8R0BAT2A-ND | 1,14317 Kč | Parametric Equivalent |
| 04025A8R0BAT2N | KYOCERA AVX | 0 | 478-04025A8R0BAT2NTR-ND | 1,14317 Kč | Parametric Equivalent |
| CBR04C809B5GAC | KEMET | 50 000 | 399-CBR04C809B5GACCT-ND | 3,36000 Kč | Parametric Equivalent |
| CC0402BRNPO9BN8R0 | YAGEO | 8 854 | 311-3708-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09617 Kč | 961,70 Kč |
| Unit Price without VAT: | 0,09617 Kč |
|---|---|
| Unit Price with VAT: | 0,11637 Kč |




-0,55mm_tmb.jpg)





