2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B222K500CT

DigiKey Part Number
1292-1193-2-ND - Tape & Reel (TR)
1292-1193-1-ND - Cut Tape (CT)
1292-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B222K500CT
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B222K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT15B222K500CTWalsin Technology Corporation4 4111292-MT15B222K500CT-ND2,10000 KčParametric Equivalent
885012205063Würth Elektronik4 846732-7558-1-ND2,10000 KčParametric Equivalent
AC0402KPX7R9BB222YAGEO39 81613-AC0402KPX7R9BB222CT-ND2,10000 KčParametric Equivalent
AC0402KRX7R9BB222YAGEO36 815311-3072-1-ND2,10000 KčParametric Equivalent
C0402C222K5RACAUTOKEMET65 494399-12981-1-ND2,10000 KčParametric Equivalent
In-Stock: 101 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,23100 Kč2,31 Kč
500,15120 Kč7,56 Kč
1000,12600 Kč12,60 Kč
5000,08442 Kč42,21 Kč
1 0000,07223 Kč72,23 Kč
2 5000,05938 Kč148,45 Kč
5 0000,05174 Kč258,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04544 Kč454,40 Kč
20 0000,04031 Kč806,20 Kč
30 0000,03773 Kč1 131,90 Kč
50 0000,03489 Kč1 744,50 Kč
70 0000,03323 Kč2 326,10 Kč
100 0000,03164 Kč3 164,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč