


AC0402KPX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-AC0402KPX7R9BB222TR-ND - Tape & Reel (TR) 13-AC0402KPX7R9BB222CT-ND - Cut Tape (CT) 13-AC0402KPX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,49140 Kč | 49,14 Kč |
| 500 | 0,35444 Kč | 177,22 Kč |
| 1 000 | 0,31203 Kč | 312,03 Kč |
| 2 500 | 0,26752 Kč | 668,80 Kč |
| 5 000 | 0,24081 Kč | 1 204,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,17320 Kč | 8 660,00 Kč |
| 100 000 | 0,16230 Kč | 16 230,00 Kč |
| 150 000 | 0,15685 Kč | 23 527,50 Kč |
| 250 000 | 0,15080 Kč | 37 700,00 Kč |
| 350 000 | 0,14726 Kč | 51 541,00 Kč |
| 500 000 | 0,14386 Kč | 71 930,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

