2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205063

DigiKey Part Number
732-7558-2-ND - Tape & Reel (TR)
732-7558-1-ND - Cut Tape (CT)
732-7558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205063
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B222K500CTWalsin Technology Corporation101 1431292-1193-1-ND2,10000 KčParametric Equivalent
AC0402KPX7R9BB222YAGEO39 81613-AC0402KPX7R9BB222CT-ND2,10000 KčParametric Equivalent
AC0402KRX7R9BB222YAGEO36 815311-3072-1-ND2,10000 KčParametric Equivalent
C0402C222K5RACAUTOKEMET65 494399-12981-1-ND2,10000 KčParametric Equivalent
C0402C222K5RACTUKEMET480 748399-C0402C222K5RACTUCT-ND2,10000 KčParametric Equivalent
In-Stock: 4 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
500,35280 Kč17,64 Kč
1000,29820 Kč29,82 Kč
5000,20998 Kč104,99 Kč
1 0000,18289 Kč182,89 Kč
2 5000,15438 Kč385,95 Kč
5 0000,13728 Kč686,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12324 Kč1 232,40 Kč
20 0000,11172 Kč2 234,40 Kč
30 0000,10596 Kč3 178,80 Kč
50 0000,09959 Kč4 979,50 Kč
70 0000,09586 Kč6 710,20 Kč
100 0000,09228 Kč9 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč