
RAPID-135-6 | |
---|---|
DigiKey Part Number | 345-1872-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-135-6 |
Description | INTEL/AMD CPU COOLER W/2 FANS |
Customer Reference | |
Detailed Description | Fan 6 Heat Pipe Premium CPU Cooler with Two LED Light Fans |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan | |
Specifications | 6 Heat Pipe Premium CPU Cooler with Two LED Light Fans | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 698,64000 Kč | 698,64 Kč |
10 | 618,33900 Kč | 6 183,39 Kč |
25 | 588,93920 Kč | 14 723,48 Kč |
Unit Price without VAT: | 698,64000 Kč |
---|---|
Unit Price with VAT: | 845,35440 Kč |