
RAPID-100-2 | |
---|---|
DigiKey Part Number | 345-1871-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-100-2 |
Description | INTEL/AMD CPU COOLER W/FAN |
Customer Reference | |
Detailed Description | Fan 2 Heat Pipe CPU Cooler w/ LED Light Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan | |
Specifications | 2 Heat Pipe CPU Cooler w/ LED Light Fan | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 444,51000 Kč | 444,51 Kč |
10 | 393,35400 Kč | 3 933,54 Kč |
25 | 374,64840 Kč | 9 366,21 Kč |
50 | 361,09220 Kč | 18 054,61 Kč |
Unit Price without VAT: | 444,51000 Kč |
---|---|
Unit Price with VAT: | 537,85710 Kč |