



114992048 | |
---|---|
DigiKey Part Number | 1597-114992048-ND |
Manufacturer | |
Manufacturer Product Number | 114992048 |
Description | BLINK BLINK ICE TOWER CPU COOLIN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 3B, 3B+, 4B Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Thermal Tape, Adhesive (Included) | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 414,52000 Kč | 414,52 Kč |
Unit Price without VAT: | 414,52000 Kč |
---|---|
Unit Price with VAT: | 501,56920 Kč |